1449390000 | Weidmüller

Relay module, 20 pole, 250 V, 1449390000, RSM-16I 24V+ 2CO Z

Order No.: 51P3640
EAN: 4050118253689
MPN:
1449390000
RSM-16I 24V+ 2CO Z
Series: RSM
1449390000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
387.6425 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
387.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
387.6425 €

Relay module, 1449390000, Weidmüller

Transfer module with relay, RCI, LM2NZF 5.08 mm, Tension clamp connection, LMZF 5.08 + connector according to IEC60603-13/DIN41651 20-pole, 24 VDC ± 10 %, 16.7 mA.

Technical specifications
Width 109 mm
Height 75 mm
Length 290 mm
Pin number 20 pole
Version relay module
Connection tension clamp connection
Rated voltage 250 V
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes