1449380000 | Weidmüller
Relay module, 20 pole, 250 V, 1449380000, RSM-16I 24V+ 2CO S
Unit Price (€ / pc.)
336.4011 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 1449380000, Weidmüller
Transfer module with relay, RCI, LP2N 5.08 mm, Screw terminal, LP 5.08 + connector according to IEC60603-13/DIN41651 20-pole, 24 VDC ± 10 %, 16.7 mA.
Technical specifications
Width | 109 mm | |
Height | 75 mm | |
Length | 290 mm | |
Pin number | 20 pole | |
Version | relay module | |
Connection | screw connection | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |