1449210000 | Weidmüller

Relay module, 20 pole, 250 V, 1449210000, RSM-16 24V+ 2CO S

Order No.: 51P3625
EAN: 4050118253467
MPN:
1449210000
RSM-16 24V+ 2CO S
Series: RSM
1449210000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
246.1277 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
246.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
246.1277 €

Relay module, 1449210000, Weidmüller

Transfer module with relay, RCL, LP2N 5.08 mm, Screw terminal, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 16.7 mA.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Rated voltage 250 V
Length 290 mm
Width 109 mm
Height 71 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes