1449050000 | Weidmüller
Relay module, 250 V, 1449050000, RSM-8 115VAC/DC 2CO S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
222.1135 € *
Standard delivery time from the manufacturer is: 4 Weeks
Relay module, 1449050000, Weidmüller
Transfer module with relay, RCL, LP2N 5.08 mm, Screw terminal, LP 5.08 mm, 115 VAC/DC ± 10 %, AC 3.3 mA / DC 4.8 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Rated voltage | 250 V | |
| Length | 149 mm | |
| Width | 109 mm | |
| Height | 71 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |