1448930000 | Weidmüller
Relay module, 10 pole, 250 V, 1448930000, RSM-8 24V+ 2CO S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.5156 € *
Standard delivery time from the manufacturer is: 9 Weeks
Relay module, 1448930000, Weidmüller
Transfer module with relay, RCL, LP2N 5.08 mm, Screw terminal, LP 5.08 + connector according to IEC60603-13/DIN41651 10-pole, 24 VDC ± 10 %, 16.7 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 10 pole | |
| Rated voltage | 250 V | |
| Length | 149 mm | |
| Width | 109 mm | |
| Height | 71 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |