1448910000 | Weidmüller

Relay module, 10 pole, 250 V, 1448910000, RSM-8 12V+ 2CO Z

Order No.: 51P3603
EAN: 4050118252644
MPN:
1448910000
RSM-8 12V+ 2CO Z
Series: RSM
1448910000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
158.0915 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
158.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
158.0915 €

Relay module, 1448910000, Weidmüller

Transfer module with relay, RCL, LM2NZF 5.08 mm, Tension clamp connection, LMZF 5.08 + connector according to IEC60603-13/DIN41651 10-pole, 12 VDC ± 10 %, 33 mA.

Technical specifications
Filter Property Value
Version relay module
Pin number 10 pole
Rated voltage 250 V
Length 149 mm
Width 109 mm
Height 66 mm
Connection tension clamp connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes