1448820000 | Weidmüller
Relay module, 250 V, 1448820000, RSM-4I 24V+ 2CO S
Unit Price (€ / pc.)
85.8823 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
85.88 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8823 €
5 pcs.
81.5983 €
10 pcs.
78.3377 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 1448820000, Weidmüller
Transfer module with relay, RCI, LP2N 5.08 mm, Screw terminal, LP 5.08 mm, 24 VDC ± 10 %, 16.7 mA.
Technical specifications
Width | 109 mm | |
Height | 75 mm | |
Length | 75 mm | |
Version | relay module | |
Connection | screw connection | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |