1448780000 | Weidmüller

Relay module, 250 V, 1448780000, RSM-4 115VAC/DC 2CO S

Order No.: 51P3595
EAN: 4050118253542
MPN:
1448780000
RSM-4 115VAC/DC 2CO S
Series: RSM
1448780000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.0381 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
113.04 € *
Price list
Quantity
Price per unit*
1 pcs.
113.0381 €
2 pcs.
110.7652 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay module, 1448780000, Weidmüller

Transfer module with relay, RCL, LP2N 5.08 mm, Screw terminal, LP 5.08 mm, 115 VAC/DC ± 10 %, AC 3.3 mA / DC 4.8 mA.

Technical specifications
Filter Property Value
Version relay module
Rated voltage 250 V
Length 75 mm
Width 109 mm
Height 71 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes