1448620000 | Weidmüller
Relay module, 250 V, 1448620000, RSM-4 12V- 2CO S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.8736 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
77.87 € *
Price list
Quantity
Price per unit*
1 pcs.
77.8736 €
5 pcs.
73.9704 €
10 pcs.
71.0073 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 1448620000, Weidmüller
Transfer module with relay, RCL, LP2N 5.08 mm, Screw connection, LP 5.08 mm, 12 VDC ± 10 %, 33 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Rated voltage | 250 V | |
| Length | 75 mm | |
| Width | 109 mm | |
| Height | 71 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |