1448550000 | Weidmüller

Relay module, 20 pole, 250 V, 1448550000, RSM16-I 24V+1CO Z

Order No.: 51P3580
EAN: 4050118253092
MPN:
1448550000
RSM16-I 24V+1CO Z
Series: RSM
1448550000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
263.9301 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
263.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
263.9301 €

Relay module, 1448550000, Weidmüller

Transfer module with relay, RCI, LMFS 5.08 mm, PUSH IN, LMFS 5.08 + connector according to IEC60603-13/DIN41651 20-pole, 24 VDC ± 10 %, 16.7 mA.

Technical specifications
Width 87 mm
Height 77 mm
Length 259 mm
Pin number 20 pole
Version relay module
Connection push-in connection
Rated voltage 250 V
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes