1448490000 | Weidmüller
Relay module, 20 pole, 250 V, 1448490000, RSM-16 24V+ BASE Z
Unit Price (€ / pc.)
169.1109 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 1448490000, Weidmüller
Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 + connector according to IEC60603-13/DIN41651 20-pin, 20-pin plug, 24 VDC ± 10 %.
Technical specifications
Width | 87 mm | |
Height | 51 mm | |
Length | 259 mm | |
Pin number | 20 pole | |
Version | relay module | |
Connection | push-in connection | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |