1448480000 | Weidmüller
Relay module, 20 pole, 250 V, 1448480000, RSM-16 24V+ BASE S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.3541 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 1448480000, Weidmüller
Transfer module with relay, RCL, LP 5.08 mm, Screw connection, LP 5.08 + connector according to IEC60603-13/DIN41651 20-pin, 20-pin plug, 24 VDC ±.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 20 pole | |
| Rated voltage | 250 V | |
| Length | 259 mm | |
| Width | 87 mm | |
| Height | 51 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |