1448470000 | Weidmüller

Relay module, 20 pole, 250 V, 1448470000, RSM-16 24VDC 1NO + C Z

Order No.: 51P3576
EAN: 4050118253252
MPN:
1448470000
RSM-16 24VDC 1NO + C Z
Series: RSM
1448470000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
228.8608 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
228.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
228.8608 €

Relay module, 1448470000, Weidmüller

Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 + connector according to IEC60603-13/DIN41651 10-pin, 20-pin plug, 24 VDC ± 10.

Technical specifications
Width 87 mm
Height 62 mm
Length 250 mm
Pin number 20 pole
Version relay module
Connection push-in connection
Rated voltage 250 V
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
Substance description lead, 4,4'-isopropylidenediphenol
SVHC free No
RoHS conform Yes