1448450000 | Weidmüller

Relay module, 20 pole, 250 V, 1448450000, RSM-16 24VDC 1NO + C S

Order No.: 51P3575
EAN: 4050118252590
MPN:
1448450000
RSM-16 24VDC 1NO + C S
Series: RSM
1448450000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
217.2226 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
217.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
217.2226 €

Relay module, 1448450000, Weidmüller

Transfer module with relay, RCL, LP 5.08 mm, Screw connection, LP 5.08 + connector according to IEC60603-13/DIN41651 20-pole, 20-pole connector, 24 VDC ±.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Rated voltage 250 V
Length 250 mm
Width 87 mm
Height 62 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes