1448420000 | Weidmüller
Relay module, 250 V, 1448420000, RSM-16 230VAC 1CO Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
316.183 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 1448420000, Weidmüller
Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 mm, 230 VAC ± 10 %, 3.3 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Rated voltage | 250 V | |
| Length | 259 mm | |
| Width | 87 mm | |
| Height | 66 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |