1448400000 | Weidmüller

Relay module, 250 V, 1448400000, RSM-16 115VAC/DC 1CO Z

Order No.: 51P3572
EAN: 4050118252828
MPN:
1448400000
RSM-16 115VAC/DC 1CO Z
Series: RSM
1448400000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
301.4508 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
301.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
301.4508 €

Relay module, 1448400000, Weidmüller

Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 mm, 115 VAC/DC ± 10 %, AC 3.3 mA / DC 4.8 mA.

Technical specifications
Filter Property Value
Version relay module
Rated voltage 250 V
Length 259 mm
Width 87 mm
Height 66 mm
Connection push-in connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes