1448380000 | Weidmüller
Relay module, 20 pole, 250 V, 1448380000, RSM-16 24VAC/DC 1CO Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
229.1464 € *
Standard delivery time from the manufacturer is: 4 Weeks
Relay module, 1448380000, Weidmüller
Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 + connector according to IEC60603-13/DIN41651 20-pin, 24 VAC ± 10 %, 24 VDC ± 10 %, DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 20 pole | |
| Rated voltage | 250 V | |
| Length | 259 mm | |
| Width | 87 mm | |
| Height | 66 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |