1448370000 | Weidmüller

Relay module, 20 pole, 250 V, 1448370000, RSM-16 24VAC/DC 1CO S

Order No.: 51P3569
EAN: 4050118252811
MPN:
1448370000
RSM-16 24VAC/DC 1CO S
Series: RSM
1448370000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
222.6728 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
222.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
222.6728 €

Relay module, 1448370000, Weidmüller

Transfer module with relay, RCL, LP 5.08 mm, Screw connection, LP 5.08 + connector according to IEC60603-13/DIN41651 20-pin, 24 VAC ± 10 %, 24 VDC ± 10 %.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Rated voltage 250 V
Length 259 mm
Width 87 mm
Height 66 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes