1448310000 | Weidmüller

Relay module, 20 pole, 250 V, 1448310000, RSM-16 24V- 1CO Z

Order No.: 51P3564
EAN: 4050118252903
MPN:
1448310000
RSM-16 24V- 1CO Z
Series: RSM
1448310000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
229.1464 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
229.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
229.1464 €

Relay module, 1448310000, Weidmüller

Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 16.7 mA.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Rated voltage 250 V
Length 259 mm
Width 87 mm
Height 66 mm
Connection push-in connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes