1448230000 | Weidmüller

Relay module, 20 pole, 250 V, 1448230000, RSM-16 12V+ 1CO S

Order No.: 51P3557
EAN: 4050118252569
MPN:
1448230000
RSM-16 12V+ 1CO S
Series: RSM
1448230000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
222.6728 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
222.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
222.6728 €

Relay module, 1448230000, Weidmüller

Transfer module with relay, RCL, LP 5.08 mm, Screw connection, LP 5.08 + connector according to IEC60603-13/DIN41651 20-pole, 12 VDC ± 10 %, 33 mA.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Rated voltage 250 V
Length 259 mm
Width 87 mm
Height 66 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes