1448170000 | Weidmüller
Relay module, 10 pole, 250 V, 1448170000, RSM-8I 24V+ 1CO Z
Unit Price (€ / pc.)
133.3276 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 1448170000, Weidmüller
Transfer module with relay, RCI, LMFS 5.08 mm, PUSH IN, LMFS 5.08 + connector according to IEC60603-13/DIN41651 10-pole, 24 VDC ± 10 %, 16.7 mA.
Technical specifications
Width | 87 mm | |
Height | 77 mm | |
Length | 130 mm | |
Pin number | 10 pole | |
Version | relay module | |
Connection | push-in connection | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |