1448140000 | Weidmüller

Relay module, 10 pole, 250 V, 1448140000, RSM-8I 24V+ 1CO S

Order No.: 51P3555
EAN: 4050118252668
MPN:
1448140000
RSM-8I 24V+ 1CO S
Series: RSM
1448140000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
124.1646 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
124.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
124.1646 €

Relay module, 1448140000, Weidmüller

Transfer module with relay, RCI, LP 5.08 mm, Screw terminal, LP 5.08 + connector according to IEC60603-13/DIN41651 10-pole, 24 VDC ± 10 %, 16.7 mA.

Technical specifications
Width 87 mm
Height 77 mm
Length 130 mm
Pin number 10 pole
Version relay module
Connection screw connection
Rated voltage 250 V
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes