1447970000 | Weidmüller

Relay module, 10 pole, 250 V, 1447970000, RSM-8 24VAC/DC 1CO Z

Order No.: 51P3550
EAN: 4050118252552
MPN:
1447970000
RSM-8 24VAC/DC 1CO Z
Series: RSM
1447970000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
128.996 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
129.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
128.996 €

Relay module, 1447970000, Weidmüller

Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 + connector according to IEC60603-13/DIN41651 10-pole, 24 VAC ± 10 %, 24 VDC ± 10 %.

Technical specifications
Filter Property Value
Version relay module
Pin number 10 pole
Rated voltage 250 V
Length 130 mm
Width 87 mm
Height 66 mm
Connection push-in connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes