1447850000 | Weidmüller
Relay module, 10 pole, 250 V, 1447850000, RSM-8 12V- 1CO Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.8929 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
118.89 € *
Price list
Quantity
Price per unit*
1 pcs.
118.8929 €
2 pcs.
116.5129 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 1447850000, Weidmüller
Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 + connector according to IEC60603-13/DIN41651 10-pole, 12 VDC ± 10 %, 33 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 10 pole | |
| Rated voltage | 250 V | |
| Length | 130 mm | |
| Width | 87 mm | |
| Height | 66 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |