1447820000 | Weidmüller

Relay module, 10 pole, 250 V, 1447820000, RSM-8 12V+ 1CO S

Order No.: 51P3537
EAN: 4050118252521
MPN:
1447820000
RSM-8 12V+ 1CO S
Series: RSM
1447820000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
133.6965 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
133.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
133.6965 €

Relay module, 1447820000, Weidmüller

Transfer module with relay, RCL, LP 5.08 mm, Screw terminal, LP 5.08 + connector according to IEC60603-13/DIN41651 10-pole, 12 VDC ± 10 %, 33 mA.

Technical specifications
Filter Property Value
Version relay module
Pin number 10 pole
Rated voltage 250 V
Length 130 mm
Width 87 mm
Height 66 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes