1447750000 | Weidmüller
Relay module, 250 V, 1447750000, RSM-4I 24V+ 1CO Z
Unit Price (€ / pc.)
78.8851 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
78.89 € *
Price list
Quantity
Price per unit*
1 pcs.
78.8851 €
5 pcs.
74.9343 €
10 pcs.
71.9355 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 1447750000, Weidmüller
Transfer module with relay, RCI, LMFS 5.08 mm, PUSH IN, LMFS 5.08 mm, 24 VDC ± 10 %, 16.7 mA.
Technical specifications
Width | 87 mm | |
Height | 77 mm | |
Length | 69 mm | |
Version | relay module | |
Connection | push-in connection | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |