1447580000 | Weidmüller
Relay module, 250 V, 1447580000, RSM-4 115VAC/DC 1CO Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.7633 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
85.76 € *
Price list
Quantity
Price per unit*
1 pcs.
85.7633 €
5 pcs.
81.4793 €
10 pcs.
78.2068 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 1447580000, Weidmüller
Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 mm, 115 VAC/DC ± 10 %, AC 3.3 mA / DC 4.8 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Rated voltage | 250 V | |
| Length | 69 mm | |
| Width | 87 mm | |
| Height | 66 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |