1447530000 | Weidmüller

Relay module, 250 V, 1447530000, RSM-4 48V- 1CO Z

Order No.: 51P3528
EAN: 4050118252286
MPN:
1447530000
RSM-4 48V- 1CO Z
Series: RSM
1447530000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.1374 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
73.14 € *
Price list
Quantity
Price per unit*
1 pcs.
73.1374 €
10 pcs.
68.0085 €
25 pcs.
64.6051 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay module, 1447530000, Weidmüller

Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 mm, 48 VDC ± 10 %, 8.7 mA.

Technical specifications
Filter Property Value
Version relay module
Rated voltage 250 V
Length 69 mm
Width 87 mm
Height 66 mm
Connection push-in connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes