1447520000 | Weidmüller
Relay module, 250 V, 1447520000, RSM-4 48V+ 1CO Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.1374 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
73.14 € *
Price list
Quantity
Price per unit*
1 pcs.
73.1374 €
10 pcs.
68.0085 €
25 pcs.
64.6051 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 1447520000, Weidmüller
Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 mm, 48 VDC ± 10 %, 8.7 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Rated voltage | 250 V | |
| Length | 69 mm | |
| Width | 87 mm | |
| Height | 66 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |