1447450000 | Weidmüller

Relay module, 250 V, 1447450000, RSM-4 24V- 1CO S

Order No.: 51P3522
EAN: 4050118252170
MPN:
1447450000
RSM-4 24V- 1CO S
Series: RSM
1447450000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.5083 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
68.51 € *
Price list
Quantity
Price per unit*
1 pcs.
68.5083 €
10 pcs.
63.7126 €
25 pcs.
60.5353 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay module, 1447450000, Weidmüller

Transfer module with relay, RCL, LP 5.08 mm, Screw terminal, LP 5.08 mm, 24 VDC ± 10 %, 16.7 mA.

Technical specifications
Filter Property Value
Version relay module
Rated voltage 250 V
Length 69 mm
Width 87 mm
Height 66 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes