1446530000 | Weidmüller
Transfer module, 1 A, 1446530000, RS USB TA-B MB S
Unit Price (€ / pc.)
54.8114 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.81 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8114 €
5 pcs.
52.6218 €
10 pcs.
49.9919 €
25 pcs.
47.4929 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 1446530000, Weidmüller
Transfer module with terminal connector, Type A female connector, Type B female connector, Micro B female connector, LP 5.08 mm, 4 P, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Rated current | 1 A | |
Width | 70 mm | |
Height | 43 mm | |
Length | 30 mm | |
Version | transfer module | |
Connection | screw connection |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |