1428120000 | Weidmüller
Transfer module, 62 pole, 1 A, 125 V, 1428120000, RS SD62M HD UNC4.40 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.6181 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
91.62 € *
Price list
Quantity
Price per unit*
1 pcs.
91.6181 €
5 pcs.
87.9529 €
10 pcs.
85.3230 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 1428120000, Weidmüller
Transfer module with terminal connector, High density SUB-D connector, 62-pin male, LP3R 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 62 pole | |
| Rated current | 1 A | |
| Rated voltage | 125 V | |
| Length | 135 mm | |
| Width | 70 mm | |
| Height | 71 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |