1428080000 | Weidmüller
Transfer module, 15 pole, 1 A, 125 V, 1428080000, RS SD15M HD UNC4.40 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.4897 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
55.49 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4897 €
5 pcs.
53.2644 €
10 pcs.
50.6107 €
25 pcs.
48.0760 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 1428080000, Weidmüller
Transfer module with terminal connector, High density SUB-D connector, 15-pin male, LP3R 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 15 pole | |
| Rated current | 1 A | |
| Rated voltage | 125 V | |
| Length | 40 mm | |
| Width | 70 mm | |
| Height | 71 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |