1312790000 | Weidmüller

Transfer module, 1 A, 230 V, 1312790000, RSD K20 LP/LP

Order No.: 51P1080
EAN: 4050118115826
MPN:
1312790000
RSD K20 LP/LP
Series: RSD
1312790000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.1756 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
37.18 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1756 €
10 pcs.
34.5695 €
25 pcs.
31.8087 €
50 pcs.
28.9408 €
*incl. VAT plus shipping costs
Subject to prior sale

Diode transfer module, 1312790000, Weidmüller

Interface, RSD, Common anode, Screw terminal.

Transfer module with diodes.

Technical specifications
Filter Property Value
Version transfer module
Rated current 1 A
Rated voltage 230 V
Length 60 mm
Width 70 mm
Height 42 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes