1312040000 | Weidmüller
Relay module, 64 pole, 24 V, 1312040000, FTA-C300-32DI-24VDC-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,047.2357 € *
Standard delivery time from the manufacturer is: 9 Weeks
Relay module, 1312040000, Weidmüller
Transfer module with relay, RSS, Clamping yoke, SLDV-THR 5.08, 64 poles, 24 VDC ± 10 %, 13 mA, 1-wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 64 pole | |
| Rated voltage | 24 V | |
| Length | 244 mm | |
| Width | 131 mm | |
| Height | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |