1312000000 | Weidmüller

Relay module, 20 pole, 250 V, 1312000000, RSM-16DI 24VDC S

Order No.: 51P1023
EAN: 4050118114447
MPN:
1312000000
RSM-16DI 24VDC S
Series: RSM
1312000000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
345.10 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
345.10 €

Relay module, 1312000000, Weidmüller

Transfer module with relay, RSS, Screw connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 13 mA, 1-wire.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Rated voltage 250 V
Length 124 mm
Width 109 mm
Height 72 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes