1311850000 | Weidmüller

Relay module, 20 pole, 1311850000, RS 16IO 2W F-L H S

Order No.: 51P1019
EAN: 4050118114171
MPN:
1311850000
RS 16IO 2W F-L H S
Series: RS
1311850000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
239.5113 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
239.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
239.5113 €

Relay module, 1311850000, Weidmüller

Transfer module with relay, LP2N 5.08 mm, Tension clamp connection, connector according to IEC60603-13/DIN41651, 20-pin male connector, 2-wire.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Length 122 mm
Width 87 mm
Height 72 mm
Connection tension clamp connection
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes