1311780000 | Weidmüller
Relay module, 20 pole, 1311780000, RS 16IO 1W I-L H Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.9798 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
109.98 € *
Price list
Quantity
Price per unit*
1 pcs.
109.9798 €
2 pcs.
107.7783 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 1311780000, Weidmüller
Transfer module with relay, LM2NZF 5.08 mm, Tension clamp connection, Plug connector according to IEC60603-13/DIN41651, 20-pin plug, 1-wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 20 pole | |
| Length | 110 mm | |
| Width | 87 mm | |
| Height | 72 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |