1289090000 | Weidmüller
Transfer module, 15 pole, 1289090000, RS 4AIO DP-M258 SD S
Unit Price (€ / pc.)
107.9330 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
107.93 € *
Price list
Quantity
Price per unit*
1 pcs.
107.9330 €
2 pcs.
105.7791 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 1289090000, Weidmüller
Interface, RS, 2-wire, Screw connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
Version | transfer module | |
Width | 70 mm | |
Length | 45 mm | |
Pin number | 15 pole | |
Connection | screw connection | |
Height | 60 mm |
Download
Logistics
Customs tariff number | 85423190 |
Country of origin | ES |
Compliance
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |