1246920000 | Weidmüller

Weidmueller FTA-C300-32DO-FUSE-Z

Order No.: 50P9551
EAN: 4050118034899
MPN:
1246920000
FTA-C300-32DO-FUSE-Z
1246920000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
375.0285 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
375.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
375.0285 €

Relay module, 1246920000, Weidmüller

Transfer module with relay, SLDV-THR 5.08, LED status display per channel: no, Fuse by channel: 500 mA.

Technical specifications
Filter Property Value
Version relay module
Length 217 mm
Width 133 mm
Height 95 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes