1246910000 | Weidmüller
Weidmueller FTA-C300-32DO-FUSE-S
Order No.: 50P9550
EAN: 4050118035124
MPN:
1246910000
FTA-C300-32DO-FUSE-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
384.4295 € *
Standard delivery time from the manufacturer is: 4 Weeks
Relay module, 1246910000, Weidmüller
Transfer module with relay, SLDV-THR 5.08, LED status display per channel: no, Fuse by channel: 500 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Length | 217 mm | |
| Width | 133 mm | |
| Height | 95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |