1223020000 | Weidmüller
Transfer module, 32 pole, 1223020000, FTA-C300-16AO-TEST-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.5794 € *
Available in 6 Days: 5 pcs. - if ordered today
Transfer module, 1223020000, Weidmüller
Interface, RS, 1-wire, Screw connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 32 pole | |
| Length | 110 mm | |
| Width | 133 mm | |
| Height | 95 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |