1222950000 | Weidmüller

Relay module, 64 pole, 1222950000, FTA-C300-32DI-LD-Z

Order No.: 50P8965
EAN: 4050118006452
MPN:
1222950000
FTA-C300-32DI-LD-Z
Series: RS
1222950000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
335.2587 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
335.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
335.2587 €

Relay module, 1222950000, Weidmüller

Transfer module with relay, LM2NZF 5.08 mm, Tension spring connection, SLDV-THR 5.08, 64-pole, 1-wire, LED status indication per channel: green, Separation per channel: No.

Technical specifications
Filter Property Value
Version relay module
Pin number 64 pole
Length 216 mm
Width 87 mm
Height 65 mm
Connection tension clamp connection
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead