1221600000 | Weidmüller
Weidmueller FTA-C300-32DO-LD-Z
Order No.: 50P8950
EAN: 4050118005202
MPN:
1221600000
FTA-C300-32DO-LD-Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
326.7026 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 1221600000, Weidmüller
Transfer module with relay, RCL, LP2N 5.08 mm, Screw terminal, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 20 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Length | 216 mm | |
| Width | 87 mm | |
| Height | 65 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |