1221580000 | Weidmüller

Relay module, 64 pole, 250 V, 1221580000, FTA-C300-32DO-RSLIM-Z

Order No.: 50P8948
EAN: 4050118005080
MPN:
1221580000
FTA-C300-32DO-RSLIM-Z
1221580000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,101.8686 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,101.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,101.8686 €

Relay module, 1221580000, Weidmüller

Transfer module with relay, RSS, LP3R 5.08 mm, Tension clamp connection, SLDV-THR 5.08, 64 poles, 24 VDC ± 10 %, 13 mA, 1-wire.

Technical specifications
Filter Property Value
Version relay module
Pin number 64 pole
Rated voltage 250 V
Length 368 mm
Width 133 mm
Height 95 mm
Connection tension clamp connection
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes