1221570000 | Weidmüller
Relay module, 64 pole, 250 V, 1221570000, FTA-C300-32DO-RSLIM-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,061.9917 € *
Available in 6 Days: 5 pcs. - if ordered today
Relay module, 1221570000, Weidmüller
Transfer module with relay, RSS, LP3R 5.08 mm, Screw connection, SLDV-THR 5.08, 64 poles, 24 VDC ± 10 %, 13 mA, 1-wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 64 pole | |
| Rated voltage | 250 V | |
| Length | 368 mm | |
| Width | 133 mm | |
| Height | 95 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |