1221560000 | Weidmüller
Weidmueller FTA-C300-32DIOHV-Z
Order No.: 50P8946
EAN: 4050118005073
MPN:
1221560000
FTA-C300-32DIOHV-Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
263.3946 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 1221560000, Weidmüller
Transfer module with relay, SLDV-THR 5.08, LED status display per channel: no, Fuse by channel: no.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Length | 216 mm | |
| Width | 87 mm | |
| Height | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |