1129130000 | Weidmüller

Relay module, 20 pole, 250 V, 1129130000, RSM-16 PLC SW 1CO Z

Order No.: 50P6488
EAN: 4032248910533
MPN:
1129130000
RSM-16 PLC SW 1CO Z
Series: RSM PLC
1129130000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
523.8142 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
523.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
523.8142 €

Relay module, 1129130000, Weidmüller

Transfer module with relay, RCL, LMNZF 5.08 mm, Tension clamp connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 22 mA.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Rated voltage 250 V
Length 255 mm
Width 109 mm
Height 68 mm
Connection tension clamp connection
Logistics
Property Value
Customs tariff number 85423190
Country of origin ES
Compliance
Property Value
Substance description 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes