1129040000 | Weidmüller
Relay module, 20 pole, 250 V, 1129040000, RSM-16 PLC C SW 1CO Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
639.2323 € *
Available in 6 Days: 5 pcs. - if ordered today
Relay module, 1129040000, Weidmüller
Transfer module with relay, RSS, LM3NZF 5.08 mm, Tension clamp connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 13 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 20 pole | |
| Rated voltage | 250 V | |
| Length | 111 mm | |
| Width | 109 mm | |
| Height | 80 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |