1129000000 | Weidmüller
Relay module, 20 pole, 250 V, 1129000000, RSM-8 PLC C SW 1CO Z
Unit Price (€ / pc.)
362.3788 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 1129000000, Weidmüller
Transfer module with relay, RCL, LM2NZF 5.08 mm, Tension clamp connection, LMZF, 24 VDC ± 10 %, 16.7 mA.
Technical specifications
Width | 109 mm | |
Height | 80 mm | |
Length | 75 mm | |
Pin number | 20 pole | |
Version | relay module | |
Connection | tension clamp connection | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85423190 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |